LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
FOJAN FRC2010J102 TS product image
  • FRC2010J102 TS thumbnail 1
  • FRC2010J102 TS thumbnail 2
  • FRC2010J102 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2010J102 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC2010J102 TS
LCSC Part #
C2907561
Packaging
2010
Customer #
Key Attributes
RES 1kΩ ±5% 750mW 2010
Datasheetpdf iconFOJAN FRC2010J102 TS
In-Stock: 47,600
47,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0152$ 0.76
500+$ 0.0133$ 0.0127$ 6.35
1,500+$ 0.0118$ 0.0113$ 16.95
4,000+$ 0.0107$ 0.0102$ 40.80
24,000+$ 0.0099$ 0.0095$ 228.00
48,000+$ 0.0095$ 0.0091$ 436.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2010
Power(Watts)750mW
Resistance1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.