LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
FOJAN FRC1206J624 TS product image
  • FRC1206J624 TS thumbnail 1
  • FRC1206J624 TS thumbnail 2
  • FRC1206J624 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206J624 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206J624 TS
LCSC Part #
C2907524
Packaging
1206
Customer #
Key Attributes
RES 620kΩ ±5% 250mW 1206
Datasheetpdf iconFOJAN FRC1206J624 TS
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0068$ 0.0058$ 0.58
1,000+$ 0.0057$ 0.0049$ 4.90
5,000+$ 0.0048$ 0.0041$ 20.50
10,000+$ 0.0044$ 0.0038$ 38.00
50,000+$ 0.0041$ 0.0035$ 175.00
100,000+$ 0.0039$ 0.0034$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance620kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.