LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FOJAN FRC1206J102 TS

Manufacturer
FOJANAsian Brands
MPN
FRC1206J102 TS
LCSC Part #
C2907440
Packaging
1206
Customer #
Key Attributes
RES 1kΩ ±5% 250mW 1206
DatasheetFOJAN FRC1206J102 TS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Power(Watts)250mW
Resistance1kΩ
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃