LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC1206F1R00TS product image
  • FRC1206F1R00TS thumbnail 1
  • FRC1206F1R00TS thumbnail 2
  • FRC1206F1R00TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC1206F1R00TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC1206F1R00TS
LCSC Part #
C2907374
Packaging
1206
Customer #
Key Attributes
RES 1Ω ±1% 250mW 1206
Datasheetpdf iconFOJAN FRC1206F1R00TS
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1512$ 0.76
50+$ 0.1279$ 6.40
150+$ 0.1163$ 17.45
500+$ 0.1076$ 53.80
2,500+$ 0.1006$ 251.50
5,000+$ 0.0874$ 437.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.