LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0805J100 TS product image
  • FRC0805J100 TS thumbnail 1
  • FRC0805J100 TS thumbnail 2
  • FRC0805J100 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0805J100 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0805J100 TS
LCSC Part #
C2907296
Packaging
0805
Customer #
Key Attributes
RES 10Ω ±5% 125mW 0805
Datasheetpdf iconFOJAN FRC0805J100 TS
In-Stock: 63,600
63,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0018$ 1.80
5,000+$ 0.0016$ 8.00
10,000+$ 0.0014$ 14.00
50,000+$ 0.0013$ 65.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0805
Power(Watts)125mW
Resistance10Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.