LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0805F3R30TS product image
  • FRC0805F3R30TS thumbnail 1
  • FRC0805F3R30TS thumbnail 2
  • FRC0805F3R30TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0805F3R30TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0805F3R30TS
LCSC Part #
C2907250
Packaging
0805
Customer #
Key Attributes
RES 3.3Ω ±1% 125mW 0805
Datasheetpdf iconFOJAN FRC0805F3R30TS
In-Stock: 581,900
581,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0028$ 2.80
5,000+$ 0.0023$ 11.50
10,000+$ 0.0022$ 22.00
50,000+$ 0.002$ 100.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0805
Power(Watts)125mW
Resistance3.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.