LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0603J3R6 TS product image
  • FRC0603J3R6 TS thumbnail 1
  • FRC0603J3R6 TS thumbnail 2
  • FRC0603J3R6 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0603J3R6 TSRoHS

Manufacturer
FOJANAsian Brands
MPN
FRC0603J3R6 TS
LCSC Part #
C2907144
Packaging
0603
Customer #
Key Attributes
RES 3.6Ω ±5% 100mW 0603
Datasheetpdf iconFOJAN FRC0603J3R6 TS
In-Stock: 11,900
11,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0018$ 0.18
1,000+$ 0.0014$ 1.40
5,000+$ 0.0012$ 6.00
10,000+$ 0.001$ 10.00
50,000+$ 0.0009$ 45.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Resistance3.6Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Stable electrical performance, high reliability
  • RoHS compliant
  • Halogen-free compliant

Applications

AI Translation
  • Widely used in home appliances, computers, communications, industrial automation, and consumer electronics.