LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SHOU HAN TYPE-C 16P CB1.6 073 product image
  • TYPE-C 16P CB1.6 073 thumbnail 1
  • TYPE-C 16P CB1.6 073 thumbnail 2
  • TYPE-C 16P CB1.6 073 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SHOU HAN TYPE-C 16P CB1.6 073RoHS

Manufacturer
SHOU HANAsian Brands
MPN
TYPE-C 16P CB1.6 073
LCSC Part #
C2906290
Packaging
SMD
Customer #
Key Attributes
CONN RCPT USB 3.1 Type-C 16POS SMD
Datasheetpdf iconSHOU HAN TYPE-C 16P CB1.6 073
Custom CablesMOQ 1pc
In-Stock: 69,160
69,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1052$ 0.1000$ 0.50
50+$ 0.085$ 0.0808$ 4.04
150+$ 0.0749$ 0.0712$ 10.68
1,000+$ 0.0627$ 0.0596$ 59.60
2,000+$ 0.0566$ 0.0538$ 107.60
5,000+$ 0.0536$ 0.0510$ 255.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerSHOU HAN
PackagingSMD
Protocol StandardUSB 3.1
Current Rating-Power3A
Number of Ports1
Number of Contacts16P
Connector TypeType-C
Voltage Rating5V
Operating Temperature-25℃~+85℃
Mounting TypeLaminated board
GenderFemale

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.