TECH PUBLIC PESD1FLEX
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD1FLEX |
| LCSC Part # | C2905640 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 65VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 65V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power(8/20us)
- Ultralow leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±23KV Contact discharge: ±15KV
- IEC61000 - 4 - 4(EFT)40A(5/50ns)
- IEC61000 - 4 - 5(Lightning)3.5A(8/20μs)
- RoHS Compliant
Applications
AI Translation
- CAN Bus Protection
- Automotive Appllcatrons
In-Stock: 3,950
3,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.078 | $ 0.78 |
| 100+ | $ 0.0624 | $ 6.24 |
| 300+ | $ 0.0546 | $ 16.38 |
| 3,000+ | $ 0.0487 | $ 146.10 |
| 6,000+ | $ 0.044 | $ 264.00 |
| 9,000+ | $ 0.0417 | $ 375.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 65V | |
| Peak Pulse Current (Ipp) | 3.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 180W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 180W peak pulse power(8/20us)
- Ultralow leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±23KV Contact discharge: ±15KV
- IEC61000 - 4 - 4(EFT)40A(5/50ns)
- IEC61000 - 4 - 5(Lightning)3.5A(8/20μs)
- RoHS Compliant
Applications
AI Translation
- CAN Bus Protection
- Automotive Appllcatrons
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



