Xucheng Elec 20A32V
| Manufacturer |
Xucheng Elec
Asian Brands |
| Mfr. Part # | 20A32V |
| LCSC Part # | C2905529 |
| Package | - |
| Customer # | |
| Description | 1kA@32V Blade Fuse 20A 32V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Xucheng Elec | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,030 
1,030
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0577 $ 0.0549 | $ 0.55 |
100+ | $ 0.0465 $ 0.0442 | $ 4.42 |
300+ | $ 0.0408 $ 0.0388 | $ 11.64 |
1,000+ | $ 0.0329 $ 0.0313 | $ 31.30 |
4,000+ | $ 0.0296 $ 0.0282 | $ 112.80 |
10,000+ | $ 0.0279 $ 0.0266 | $ 266.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$