ST MJD32CT4
| Manufacturer | |
| MPN | MJD32CT4 |
| LCSC Part # | C2905365 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | TRANS PNP 100V 3A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 15W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device is manufactured in planar technology with “base island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Features
AI Translation
- Surface-mounting TO-252 power package in tape and reel
- Complementary to the NPN type MJD31C
Applications
AI Translation
- General purpose linear and switching equipment
In-Stock: 139
139 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4024 | $ 0.40 |
| 10+ | $ 0.3203 | $ 3.20 |
| 30+ | $ 0.2849 | $ 8.55 |
| 100+ | $ 0.2399 | $ 23.99 |
| 500+ | $ 0.2206 | $ 110.30 |
| 1,000+ | $ 0.2093 | $ 209.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | - | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 25 | |
| Pd - Power Dissipation | 15W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 1.2V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device is manufactured in planar technology with “base island” layout. The resulting transistor shows exceptional high gain performance coupled with very low saturation voltage.
Features
AI Translation
- Surface-mounting TO-252 power package in tape and reel
- Complementary to the NPN type MJD31C
Applications
AI Translation
- General purpose linear and switching equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



