AC or DC DIN Rail Power Supply 1 Output 12V 2A
| Manufacturer |
MEAN WELL
Asian Brands |
| Mfr. Part # | HDR-30-12 |
| LCSC Part # | C2905299 |
| Package | - |
| Customer # | |
| Description | Industrial, DIN Rail Power Supplies RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/Industrial, DIN Rail Power Supplies | |
| Manufacturer | MEAN WELL | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.0012 | $ 12.00 |
10+ | $ 11.5799 | $ 115.80 |
30+ | $ 11.1846 | $ 335.54 |
100+ | $ 10.7374 | $ 1073.74 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$