DEALON TD-1183SA-1.5H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TD-1183SA-1.5H-250 |
| LCSC Part # | C2905189 |
| Package | SMD,3x2.5mm |
| Customer # | |
| Description | Tactile Switch 1.5mm 3mm x 2.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD,3x2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,445 
2,445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1475 $ 0.1402 | $ 0.70 |
50+ | $ 0.1153 $ 0.1096 | $ 5.48 |
150+ | $ 0.1016 $ 0.0966 | $ 14.49 |
500+ | $ 0.0844 $ 0.0802 | $ 40.10 |
2,500+ | $ 0.0729 $ 0.0693 | $ 173.25 |
4,000+ | $ 0.0683 $ 0.0649 | $ 259.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$