DEALON TD-1221SR-2.5H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1221SR-2.5H-250 |
| LCSC Part # | C2905184 |
| Packaging | SMD-4P,4.2x3.3mm |
| Customer # | |
| Key Attributes | Tactile Switch 2.5mm 4.2mm x 3.25mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.2x3.3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.25mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 4.2mm | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0501$ 0.0476 | $ 0.48 |
| 100+ | $ 0.0407$ 0.0387 | $ 3.87 |
| 300+ | $ 0.0359$ 0.0342 | $ 10.26 |
| 3,000+ | $ 0.0316$ 0.0301 | $ 90.30 |
| 6,000+ | $ 0.0288$ 0.0274 | $ 164.40 |
| 9,000+ | $ 0.0274$ 0.0261 | $ 234.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.2x3.3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.25mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Oval Button | |
| With Lamp | No | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Length | 4.2mm | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



