DEALON TD-1113SA-250
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1113SA-250 |
| LCSC Part # | C2905182 |
| Packaging | SMD,6.1x4mm |
| Customer # | |
| Key Attributes | Tactile Switch 6.1mm x 4mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,6.1x4mm | |
| Width | 4mm | |
| Length | 6.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1167$ 0.1109 | $ 0.55 |
| 50+ | $ 0.0929$ 0.0883 | $ 4.42 |
| 150+ | $ 0.0809$ 0.0769 | $ 11.54 |
| 500+ | $ 0.072$ 0.0684 | $ 34.20 |
| 2,000+ | $ 0.0648$ 0.0616 | $ 123.20 |
| 4,000+ | $ 0.0612$ 0.0582 | $ 232.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,6.1x4mm | |
| Width | 4mm | |
| Length | 6.1mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



