DEALON TD-1624UR-180
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TD-1624UR-180 |
| LCSC Part # | C2905165 |
| Package | SMD,3x2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Description | Tactile Switch SPST 200gf 0.65mm SMD (SMT) Tab 3mm x 2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD,3x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
8,570 
8,570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0547 $ 0.0520 | $ 0.26 |
50+ | $ 0.0481 $ 0.0457 | $ 2.29 |
150+ | $ 0.0448 $ 0.0426 | $ 6.39 |
500+ | $ 0.0423 $ 0.0402 | $ 20.10 |
2,500+ | $ 0.0357 $ 0.0340 | $ 85.00 |
5,000+ | $ 0.0348 $ 0.0331 | $ 165.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$