DEALON TD-1197UP-160
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1197UP-160 |
| LCSC Part # | C2905164 |
| Packaging | SMD-4P,4.8x4.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.8x4.8mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Height | 0.55mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,320
4,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0318$ 0.0303 | $ 0.61 |
| 200+ | $ 0.0248$ 0.0236 | $ 4.72 |
| 600+ | $ 0.0209$ 0.0199 | $ 11.94 |
| 5,000+ | $ 0.0168$ 0.0160 | $ 80.00 |
| 10,000+ | $ 0.0148$ 0.0141 | $ 141.00 |
| 20,000+ | $ 0.0137$ 0.0131 | $ 262.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.8x4.8mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.8mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 4.8mm | |
| Height | 0.55mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



