DEALON TD-1620SR-200
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1620SR-200 |
| LCSC Part # | C2905159 |
| Packaging | SMD,3x2.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 200gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,3x2.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 0.45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,800
8,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0588$ 0.0559 | $ 0.28 |
| 50+ | $ 0.0519$ 0.0494 | $ 2.47 |
| 150+ | $ 0.0484$ 0.0460 | $ 6.90 |
| 500+ | $ 0.0458$ 0.0436 | $ 21.80 |
| 2,500+ | $ 0.0438$ 0.0417 | $ 104.25 |
| 5,000+ | $ 0.0427$ 0.0406 | $ 203.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,3x2.6mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 2.6mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Actuator/Cap Color | Yellow | |
| Circuit | SPST | |
| Length | 3mm | |
| Height | 0.45mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



