DEALON TC-1105AH-6.0H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TC-1105AH-6.0H-250 |
| LCSC Part # | C2905137 |
| Packaging | Through Hole,Right Angle,7.3x7.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,7.3x7.1mm | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0317$ 0.0302 | $ 0.60 |
| 200+ | $ 0.0249$ 0.0237 | $ 4.74 |
| 1,000+ | $ 0.0166$ 0.0158 | $ 15.80 |
| 2,000+ | $ 0.0143$ 0.0136 | $ 27.20 |
| 10,000+ | $ 0.0124$ 0.0118 | $ 118.00 |
| 20,000+ | $ 0.0113$ 0.0108 | $ 216.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,7.3x7.1mm | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 7.1mm | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Length | 7.3mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



