DEALON TD-1125SR-2.5H-160
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1125SR-2.5H-160 |
| LCSC Part # | C2905128 |
| Packaging | SMD-4P,6.5x6.2mm |
| Customer # | |
| Key Attributes | Tactile Switch 2.5mm 6.5mm x 6.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,6.5x6.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Length | 6.5mm | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356$ 0.0339 | $ 0.68 |
| 200+ | $ 0.0279$ 0.0266 | $ 5.32 |
| 600+ | $ 0.0237$ 0.0226 | $ 13.56 |
| 1,500+ | $ 0.0203$ 0.0193 | $ 28.95 |
| 10,500+ | $ 0.018$ 0.0171 | $ 179.55 |
| 19,500+ | $ 0.0168$ 0.0160 | $ 312.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,6.5x6.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Red | |
| Circuit | SPST | |
| Length | 6.5mm | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



