DEALON TC-1150DL-4.5H-160
| Manufacturer | DEALONAsian Brands |
| MPN | TC-1150DL-4.5H-160 |
| LCSC Part # | C2905075 |
| Packaging | Through Hole,Right Angle,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Right Angle | |
| PressForce | 1.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351$ 0.0334 | $ 0.67 |
| 200+ | $ 0.0278$ 0.0265 | $ 5.30 |
| 1,000+ | $ 0.0217$ 0.0207 | $ 20.70 |
| 2,000+ | $ 0.0193$ 0.0184 | $ 36.80 |
| 10,000+ | $ 0.0172$ 0.0164 | $ 164.00 |
| 20,000+ | $ 0.016$ 0.0152 | $ 304.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Right Angle | |
| PressForce | 1.6N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Height | 4.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



