DEALON TC-1150DL-3.8H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TC-1150DL-3.8H-250 |
| LCSC Part # | C2905072 |
| Packaging | Through Hole,Right Angle,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0279$ 0.0266 | $ 0.53 |
| 200+ | $ 0.0218$ 0.0208 | $ 4.16 |
| 1,000+ | $ 0.0169$ 0.0161 | $ 16.10 |
| 2,000+ | $ 0.0149$ 0.0142 | $ 28.40 |
| 10,000+ | $ 0.0132$ 0.0126 | $ 126.00 |
| 20,000+ | $ 0.0122$ 0.0116 | $ 232.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,4.5x4.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.5mm | |
| Installation Method | Right Angle | |
| PressForce | 2.5N | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Circuit | SPST | |
| Length | 4.5mm | |
| Actuator/Cap Color | Black | |
| Height | 3.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



