DEALON TD-1127SN-2.5H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TD-1127SN-2.5H-250 |
| LCSC Part # | C2905070 |
| Package | SMD-4P,4.5x4.3mm |
| Customer # | |
| Description | Tactile Switch 2.5mm 4.5mm x 4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD-4P,4.5x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890
2,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0715 $ 0.0680 | $ 0.34 |
50+ | $ 0.0564 $ 0.0536 | $ 2.68 |
150+ | $ 0.0488 $ 0.0464 | $ 6.96 |
500+ | $ 0.0431 $ 0.0410 | $ 20.50 |
3,000+ | $ 0.0367 $ 0.0349 | $ 104.70 |
6,000+ | $ 0.0344 $ 0.0327 | $ 196.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$