DEALON TD-1127SN-2.0H-250
| Manufacturer |
DEALON
Asian Brands |
| Mfr. Part # | TD-1127SN-2.0H-250 |
| LCSC Part # | C2905069 |
| Package | SMD-4P,4.5x4.3mm |
| Customer # | |
| Description | Tactile Switch 2mm 4.5mm x 4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Package | SMD-4P,4.5x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.065 $ 0.0618 | $ 0.62 |
100+ | $ 0.0513 $ 0.0488 | $ 4.88 |
300+ | $ 0.0444 $ 0.0422 | $ 12.66 |
3,000+ | $ 0.0375 $ 0.0357 | $ 107.10 |
6,000+ | $ 0.0334 $ 0.0318 | $ 190.80 |
9,000+ | $ 0.0313 $ 0.0298 | $ 268.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$