DEALON TD-1127SN-1.7H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1127SN-1.7H-250 |
| LCSC Part # | C2905068 |
| Packaging | SMD-4P,4.5x4.3mm |
| Customer # | |
| Key Attributes | Tactile Switch 1.7mm 4.5mm x 4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.5x4.3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Height | 1.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.065$ 0.0618 | $ 0.62 |
| 100+ | $ 0.0513$ 0.0488 | $ 4.88 |
| 300+ | $ 0.0444$ 0.0422 | $ 12.66 |
| 1,000+ | $ 0.0392$ 0.0373 | $ 37.30 |
| 4,000+ | $ 0.0334$ 0.0318 | $ 127.20 |
| 8,000+ | $ 0.0313$ 0.0298 | $ 238.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.5x4.3mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 4.3mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 4.5mm | |
| Height | 1.7mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



