DEALON TD-1127SN-2.0H-160
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1127SN-2.0H-160 |
| LCSC Part # | C2905064 |
| Packaging | SMD-4P,4.5x4.3mm |
| Customer # | |
| Key Attributes | Tactile Switch 2mm 4.5mm x 4.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.5x4.3mm | |
| Switching Life | - | |
| Width | 4.3mm | |
| Length | 4.5mm | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0663$ 0.0630 | $ 0.63 |
| 100+ | $ 0.0523$ 0.0497 | $ 4.97 |
| 300+ | $ 0.0453$ 0.0431 | $ 12.93 |
| 3,000+ | $ 0.0382$ 0.0363 | $ 108.90 |
| 6,000+ | $ 0.034$ 0.0323 | $ 193.80 |
| 9,000+ | $ 0.0319$ 0.0304 | $ 273.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,4.5x4.3mm | |
| Switching Life | - | |
| Width | 4.3mm | |
| Length | 4.5mm | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



