LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON TD-1127SN-1.7H-160 product image
  • TD-1127SN-1.7H-160 thumbnail 1
  • TD-1127SN-1.7H-160 thumbnail 2
  • TD-1127SN-1.7H-160 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON TD-1127SN-1.7H-160RoHS

Manufacturer
DEALONAsian Brands
MPN
TD-1127SN-1.7H-160
LCSC Part #
C2905063
Packaging
SMD-4P,4.5x4.3mm
Customer #
Key Attributes
Tactile Switch 1.7mm 4.5mm x 4.3mm
Datasheetpdf iconDEALON TD-1127SN-1.7H-160
In-Stock: 3,890
3,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.065$ 0.0618$ 0.62
100+$ 0.0513$ 0.0488$ 4.88
300+$ 0.0444$ 0.0422$ 12.66
1,000+$ 0.0392$ 0.0373$ 37.30
4,000+$ 0.0334$ 0.0318$ 127.20
8,000+$ 0.0313$ 0.0298$ 238.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerDEALON
PackagingSMD-4P,4.5x4.3mm
Switching Life-
with BracketWithout Bracket
Width4.3mm
Installation MethodSurface Mount,Vertical
PressForce1.6N
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
Actuator/Cap ColorWhite
CircuitSPST
Length4.5mm
Height1.7mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece