DEALON TD-1152SR-1.5H-160
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1152SR-1.5H-160 |
| LCSC Part # | C2905045 |
| Packaging | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Height | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0276$ 0.0263 | $ 0.53 |
| 200+ | $ 0.0215$ 0.0205 | $ 4.10 |
| 600+ | $ 0.018$ 0.0171 | $ 10.26 |
| 4,000+ | $ 0.0147$ 0.0140 | $ 56.00 |
| 8,000+ | $ 0.0129$ 0.0123 | $ 98.40 |
| 20,000+ | $ 0.012$ 0.0114 | $ 228.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD-4P,5.2x5.2mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 5.2mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 1.6N | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Actuator/Cap Color | Yellow | |
| Length | 5.2mm | |
| Circuit | SPST | |
| Height | 1.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



