DEALON TD-1112SR-160
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1112SR-160 |
| LCSC Part # | C2905043 |
| Packaging | SMD,7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,7x3.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 7mm | |
| Actuator/Cap Color | Black | |
| Height | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0387$ 0.0368 | $ 0.74 |
| 200+ | $ 0.0304$ 0.0289 | $ 5.78 |
| 600+ | $ 0.0257$ 0.0245 | $ 14.70 |
| 2,000+ | $ 0.0229$ 0.0218 | $ 43.60 |
| 10,000+ | $ 0.0205$ 0.0195 | $ 195.00 |
| 20,000+ | $ 0.0192$ 0.0183 | $ 366.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,7x3.5mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.5mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.6N | |
| Actuator Style | Rectangular Button | |
| Termination Style | SMD(SMT) Tab | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 7mm | |
| Actuator/Cap Color | Black | |
| Height | 3.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



