DEALON TD-1153SG-2.0H-250
| Manufacturer | DEALONAsian Brands |
| MPN | TD-1153SG-2.0H-250 |
| LCSC Part # | C2905042 |
| Packaging | SMD,3.1x3.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,3.1x3.1mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.1mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0367$ 0.0349 | $ 0.35 |
| 100+ | $ 0.0288$ 0.0274 | $ 2.74 |
| 300+ | $ 0.0248$ 0.0236 | $ 7.08 |
| 1,000+ | $ 0.0218$ 0.0208 | $ 20.80 |
| 4,000+ | $ 0.0189$ 0.0180 | $ 72.00 |
| 8,000+ | $ 0.0177$ 0.0169 | $ 135.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | DEALON | |
| Packaging | SMD,3.1x3.1mm | |
| Switching Life | - | |
| with Bracket | Without Bracket | |
| Width | 3.1mm | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| Length | 3.1mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



