UMW ADM232AARNZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ADM232AARNZ(UMW) |
| LCSC Part # | C2904792 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | +5V-Powered, Multi-Channel RS-232 Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADM232A features two drivers and two receivers. The drivers and receivers comply with all EIA/TIA-232E and CCITT V.28 specifications, supporting data rates up to 200kB/s when loaded in accordance with EIA/TIA-232E specifications.
Features
AI Translation
- Single +5V supply
- Guaranteed 200kB/s data rate
- Latch-up free
- ESD protection ±2kV
In-Stock: 8,054
8,054 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2833 | $ 0.28 |
| 10+ | $ 0.2473 | $ 2.47 |
| 30+ | $ 0.2317 | $ 6.95 |
| 100+ | $ 0.2129 | $ 21.29 |
| 500+ | $ 0.2019 | $ 100.95 |
| 1,000+ | $ 0.1972 | $ 197.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 120Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADM232A features two drivers and two receivers. The drivers and receivers comply with all EIA/TIA-232E and CCITT V.28 specifications, supporting data rates up to 200kB/s when loaded in accordance with EIA/TIA-232E specifications.
Features
AI Translation
- Single +5V supply
- Guaranteed 200kB/s data rate
- Latch-up free
- ESD protection ±2kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



