LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI AMS1117-3.3 product image
  • AMS1117-3.3 thumbnail 1
  • AMS1117-3.3 thumbnail 2
  • AMS1117-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI AMS1117-3.3RoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
AMS1117-3.3
LCSC Part #
C2904742
Packaging
SOT-89-3
Customer #
Key Attributes
1A Low Dropout Linear Regulator
Datasheetpdf iconYONGYUTAI AMS1117-3.3
In-Stock: 40,480
40,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0592$ 0.59
100+$ 0.0483$ 4.83
300+$ 0.0428$ 12.84
1,000+$ 0.0353$ 35.30
5,000+$ 0.0321$ 160.50
10,000+$ 0.0304$ 304.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerYONGYUTAI
PackagingSOT-89-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Low Dropout Voltage: 1.15V at 1A Output Current
  • Trimmed Current Limit
  • On-Chip Thermal Shutdown
  • Three-Terminal Fixed 3.3V
  • Operation junction Temperature: 0°C to 125°C

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD-Video player
  • NIC/Switch
  • Telecom Modem
  • ADSL Modem
  • Printer and other peripheral Equipment