Dongguan Mentech Optical & Magnetic CL4532A-201
| Manufacturer | Dongguan Mentech Optical & MagneticAsian Brands |
| MPN | CL4532A-201 |
| LCSC Part # | C2904734 |
| Packaging | SMD,4.5x3.2mm |
| Customer # | |
| Key Attributes | SMD PULSE TRANSFORMER, Meets IEEE802.3 & ANSI X3.263 Standards, Designed For 1000BASE - T Applications, Surface Mount Type |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Packaging | SMD,4.5x3.2mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| DC Resistance(DCR) | 2.5Ω | |
| Turns Ratio | 1CT:1CT | |
| Width | 3.2mm | |
| Height | 3.5mm | |
| Inductance | 200uH | |
| Length | 4.5mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 36,115
36,115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1821 | $ 0.91 |
| 50+ | $ 0.1393 | $ 6.97 |
| 150+ | $ 0.1179 | $ 17.69 |
| 500+ | $ 0.1019 | $ 50.95 |
| 2,400+ | $ 0.089 | $ 213.60 |
| 4,800+ | $ 0.0826 | $ 396.48 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



