LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
HRS DF52-3P-0.8C product image
  • DF52-3P-0.8C thumbnail 1
  • DF52-3P-0.8C thumbnail 2
  • DF52-3P-0.8C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF52-3P-0.8CRoHS

Manufacturer
MPN
DF52-3P-0.8C
LCSC Part #
C2904694
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 3POS 0.8mm SINGLE ROW
Datasheetpdf iconHRS DF52-3P-0.8C
Custom CablesMOQ 1pc
In-Stock: 8,290
8,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1376$ 0.0950$ 0.10
10+$ 0.1212$ 0.0837$ 0.84
30+$ 0.1142$ 0.0788$ 2.36
100+$ 0.1055$ 0.0728$ 7.28
500+$ 0.1016$ 0.0701$ 35.05
1,000+$ 0.0992$ 0.0685$ 68.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorBlack
Number of PINs Per Row3
Row Spacing-
Operating Temperature-40℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.