LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT1206-1/4W-2R-5% product image
  • HoLTT1206-1/4W-2R-5% thumbnail 1
  • HoLTT1206-1/4W-2R-5% thumbnail 2
  • HoLTT1206-1/4W-2R-5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-2R-5%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-2R-5%
LCSC Part #
C2904566
Packaging
1206
Customer #
Key Attributes
RES 2Ω ±5% 250mW 1206
Datasheetpdf iconMilliohm HoLTT1206-1/4W-2R-5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0169$ 0.85
500+$ 0.0135$ 6.75
1,500+$ 0.0116$ 17.40
5,000+$ 0.0091$ 45.50
25,000+$ 0.0081$ 202.50
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece