LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Milliohm HoLTT1206-1/4W-30R-1% product image
  • HoLTT1206-1/4W-30R-1% thumbnail 1
  • HoLTT1206-1/4W-30R-1% thumbnail 2
  • HoLTT1206-1/4W-30R-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-30R-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-30R-1%
LCSC Part #
C2904565
Packaging
1206
Customer #
Key Attributes
RES 30Ω ±1% 250mW 1206
Datasheetpdf iconMilliohm HoLTT1206-1/4W-30R-1%
In-Stock: 3,850
3,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.0096$ 0.48
500+$ 0.0127$ 0.0077$ 3.85
1,500+$ 0.0109$ 0.0066$ 9.90
5,000+$ 0.0086$ 0.0052$ 26.00
25,000+$ 0.0077$ 0.0047$ 117.50
50,000+$ 0.0072$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Power(Watts)250mW
Resistance30Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece