LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT1206-1/4W-10R-5% product image
  • HoLTT1206-1/4W-10R-5% thumbnail 1
  • HoLTT1206-1/4W-10R-5% thumbnail 2
  • HoLTT1206-1/4W-10R-5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-10R-5%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-10R-5%
LCSC Part #
C2904562
Packaging
1206
Customer #
Key Attributes
RES 10Ω ±5% 250mW 1206
Datasheetpdf iconMilliohm HoLTT1206-1/4W-10R-5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0174$ 0.87
500+$ 0.0142$ 7.10
1,500+$ 0.0124$ 18.60
5,000+$ 0.0097$ 48.50
25,000+$ 0.0088$ 220.00
50,000+$ 0.0083$ 415.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance10Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece