LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT0805-1/8W-2R-5% product image
  • HoLTT0805-1/8W-2R-5% thumbnail 1
  • HoLTT0805-1/8W-2R-5% thumbnail 2
  • HoLTT0805-1/8W-2R-5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT0805-1/8W-2R-5%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT0805-1/8W-2R-5%
LCSC Part #
C2904547
Packaging
0805
Customer #
Key Attributes
RES 2Ω ±5% 125mW 0805
Datasheetpdf iconMilliohm HoLTT0805-1/8W-2R-5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0153$ 0.77
500+$ 0.012$ 6.00
1,500+$ 0.0102$ 15.30
5,000+$ 0.008$ 40.00
25,000+$ 0.0071$ 177.50
50,000+$ 0.0066$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Resistance
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece