LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT0805-1/8W-33R-1% product image
  • HoLTT0805-1/8W-33R-1% thumbnail 1
  • HoLTT0805-1/8W-33R-1% thumbnail 2
  • HoLTT0805-1/8W-33R-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT0805-1/8W-33R-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT0805-1/8W-33R-1%
LCSC Part #
C2904544
Packaging
0805
Customer #
Key Attributes
RES 33Ω ±1% 125mW 0805
Datasheetpdf iconMilliohm HoLTT0805-1/8W-33R-1%
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0805
Resistance33Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece