LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT0603-1/10W-51K-1% product image
  • HoLTT0603-1/10W-51K-1% thumbnail 1
  • HoLTT0603-1/10W-51K-1% thumbnail 2
  • HoLTT0603-1/10W-51K-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT0603-1/10W-51K-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT0603-1/10W-51K-1%
LCSC Part #
C2904519
Packaging
0603
Customer #
Key Attributes
RES 51kΩ ±1% 100mW 0603
Datasheetpdf iconMilliohm HoLTT0603-1/10W-51K-1%
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0603
Power(Watts)100mW
Resistance51kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece