LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Milliohm HoLTT0603-1/10W-9.1K-1% product image
  • HoLTT0603-1/10W-9.1K-1% thumbnail 1
  • HoLTT0603-1/10W-9.1K-1% thumbnail 2
  • HoLTT0603-1/10W-9.1K-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT0603-1/10W-9.1K-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT0603-1/10W-9.1K-1%
LCSC Part #
C2904518
Packaging
0603
Customer #
Key Attributes
RES 9.1kΩ ±1% 100mW 0603
Datasheetpdf iconMilliohm HoLTT0603-1/10W-9.1K-1%
In-Stock: 1,750
1,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.0100$ 0.50
500+$ 0.0131$ 0.0079$ 3.95
1,500+$ 0.0111$ 0.0067$ 10.05
5,000+$ 0.0099$ 0.0060$ 30.00
25,000+$ 0.0089$ 0.0054$ 135.00
50,000+$ 0.0084$ 0.0051$ 255.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0603
Power(Watts)100mW
Resistance9.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece