LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT0603-1/10W-3.01K-1% product image
  • HoLTT0603-1/10W-3.01K-1% thumbnail 1
  • HoLTT0603-1/10W-3.01K-1% thumbnail 2
  • HoLTT0603-1/10W-3.01K-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT0603-1/10W-3.01K-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT0603-1/10W-3.01K-1%
LCSC Part #
C2904516
Packaging
0603
Customer #
Key Attributes
RES 3.01kΩ ±1% 100mW 0603
Datasheetpdf iconMilliohm HoLTT0603-1/10W-3.01K-1%
In-Stock: 800
800 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.84
500+$ 0.0132$ 6.60
1,500+$ 0.0113$ 16.95
5,000+$ 0.0085$ 42.50
25,000+$ 0.0075$ 187.50
50,000+$ 0.007$ 350.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging0603
Power(Watts)100mW
Resistance3.01kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece