LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT2512-1W-120mR-1% product image
  • HoLTT2512-1W-120mR-1% thumbnail 1
  • HoLTT2512-1W-120mR-1% thumbnail 2
  • HoLTT2512-1W-120mR-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT2512-1W-120mR-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT2512-1W-120mR-1%
LCSC Part #
C2904503
Packaging
2512
Customer #
Key Attributes
RES 120mΩ ±1% 1W 2512
Datasheetpdf iconMilliohm HoLTT2512-1W-120mR-1%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0352$ 0.35
100+$ 0.0279$ 2.79
300+$ 0.0243$ 7.29
2,500+$ 0.0193$ 48.25
5,000+$ 0.0171$ 85.50
10,000+$ 0.016$ 160.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging2512
Resistance120mΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece