LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
Milliohm HoLTT1206-1/4W-1R-1% product image
  • HoLTT1206-1/4W-1R-1% thumbnail 1
  • HoLTT1206-1/4W-1R-1% thumbnail 2
  • HoLTT1206-1/4W-1R-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-1R-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-1R-1%
LCSC Part #
C2904477
Packaging
1206
Customer #
Key Attributes
RES 1Ω ±1% 250mW 1206
Datasheetpdf iconMilliohm HoLTT1206-1/4W-1R-1%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0167$ 0.0051$ 0.26
500+$ 0.0133$ 0.0040$ 2.00
1,500+$ 0.0114$ 0.0035$ 5.25
5,000+$ 0.0091$ 0.0028$ 14.00
25,000+$ 0.0081$ 0.0025$ 62.50
50,000+$ 0.0076$ 0.0023$ 115.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece