LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Milliohm HoLTT1206-1/4W-150K-1% product image
  • HoLTT1206-1/4W-150K-1% thumbnail 1
  • HoLTT1206-1/4W-150K-1% thumbnail 2
  • HoLTT1206-1/4W-150K-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Milliohm HoLTT1206-1/4W-150K-1%RoHS

Manufacturer
MilliohmAsian Brands
MPN
HoLTT1206-1/4W-150K-1%
LCSC Part #
C2904476
Packaging
1206
Customer #
Key Attributes
RES 150kΩ ±1% 250mW 1206
Datasheetpdf iconMilliohm HoLTT1206-1/4W-150K-1%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0164$ 0.82
500+$ 0.0129$ 6.45
1,500+$ 0.0109$ 16.35
5,000+$ 0.0085$ 42.50
25,000+$ 0.0075$ 187.50
50,000+$ 0.007$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMilliohm
Packaging1206
Power(Watts)250mW
Resistance150kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece