Slkor SLH11L1
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SLH11L1 |
| LCSC Part # | C2904416 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | Schmitt Trigger PhotoCoupler |
| Description | 50mA 8V 1.24V DC DIP-6 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Slkor | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5376 $ 0.4301 | $ 0.43 |
10+ | $ 0.4351 $ 0.3481 | $ 3.48 |
50+ | $ 0.3847 $ 0.3078 | $ 15.39 |
100+ | $ 0.3342 $ 0.2674 | $ 26.74 |
500+ | $ 0.3027 $ 0.2422 | $ 121.10 |
1,000+ | $ 0.2885 $ 0.2308 | $ 230.80 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$