Milliohm HoJLR2512-2W-35mR-1%
| Manufacturer |
Milliohm
Asian Brands |
| Mfr. Part # | HoJLR2512-2W-35mR-1% |
| LCSC Part # | C2904230 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 35mΩ ±1% 2W 2512 |
| Description | 2W 35mΩ Current Sense Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0873 $ 0.0769 | $ 0.38 |
50+ | $ 0.0706 $ 0.0622 | $ 3.11 |
150+ | $ 0.0623 $ 0.0549 | $ 8.24 |
500+ | $ 0.056 $ 0.0493 | $ 24.65 |
2,500+ | $ 0.042 $ 0.0370 | $ 92.50 |
4,000+ | $ 0.0395 $ 0.0348 | $ 139.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$