LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC TPS7A8001Q product image
  • TPS7A8001Q thumbnail 1
  • TPS7A8001Q thumbnail 2
  • TPS7A8001Q thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC TPS7A8001QRoHS

Manufacturer
MPN
TPS7A8001Q
LCSC Part #
C2904149
Packaging
TDFN-8-EP(3x3)
Customer #
Key Attributes
1A Ultra Low Dropout Linear Regulator
Datasheetpdf iconHTC TPS7A8001Q
In-Stock: 203
203 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.516$ 0.52
10+$ 0.5046$ 5.05
30+$ 0.4981$ 14.94
100+$ 0.4899$ 48.99
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTDFN-8-EP(3x3)
Output Voltage1V~4.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)400uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1A
Output TypeAdjustable
FeaturesEnable control;Output discharge;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The TPS7A8001 of high performance ultra-low dropout linear regulator operates from 2.5V to 5.5V input supply and provides ultra-low dropout voltage, high output current with low ground current. Wide range of preset output voltage options are available. These ultra-low dropout linear regulators respond fast to step changes in load which makes them suitable for low voltage microprocessor applications. The TPS7A8001 is developed on a CMOS process technology which allows low quiescent current operation independent of output load current. This CMOS process also allows the TPS7A8001 to operate under extremely low dropout conditions.

Features

AI Translation
  • Ultra-Low Dropout Voltage
  • Compatible with low ESR MLCC as Input / Output Capacitor
  • Good Line and Load Regulation
  • Guaranteed Output Current of 1.0A
  • Adjustable Output Voltage up to 4.5V
  • Output Auto Discharge Function
  • Over-Temperature/ Over-Current Protection
  • Available in DFN-3030-8 Package

Applications

AI Translation
  • LCD TVs and SETTOP Boxes
  • Battery Powered Equipment
  • Motherboards and Graphic Cards
  • Microprocessor Power Supplies
  • Peripheral Cards
  • High Efficiency Linear Regulators
  • Battery Chargers