ADI LTC3115IDHD-1#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3115IDHD-1#TRPBF |
| LCSC Part # | C2903956 |
| Package | DFN-16-EP(4x5) |
| Customer # | |
| Key Attributes | 40V, 2A Synchronous Buck-Boost DC/DC Converter |
| Description | 100kHz~2MHz Buck-Boost Adjustable 2.7V~40V 2A 2.7V~40V DFN-16-EP(4x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | DFN-16-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.0442 | $ 13.04 |
10+ | $ 12.4588 | $ 124.59 |
30+ | $ 11.1025 | $ 333.08 |
100+ | $ 10.2184 | $ 1021.84 |
Standard Packaging 2500/Full
Reel | ||