GOODWORK BZT52C5V6
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | BZT52C5V6 |
| LCSC Part # | C2903913 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 5.6V 500mW SOD-123 |
| Description | Zener Diode Independent 5.6V 500mW Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | GOODWORK | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
37,850
37,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0139 $ 0.0112 | $ 0.56 |
500+ | $ 0.0112 $ 0.0090 | $ 4.50 |
3,000+ | $ 0.0088 $ 0.0071 | $ 21.30 |
6,000+ | $ 0.0079 $ 0.0064 | $ 38.40 |
30,000+ | $ 0.0071 $ 0.0057 | $ 171.00 |
45,000+ | $ 0.0067 $ 0.0054 | $ 243.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$